Part Details for SF1081A-1 by Murata Connectivity
Overview of SF1081A-1 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SF1081A-1
SF1081A-1 CAD Models
SF1081A-1 Part Data Attributes:
|
SF1081A-1
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF1081A-1
Murata Connectivity
1 FUNCTIONS, 71MHz, SAW FILTER, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE SMP-87, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 71 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 8 dB | |
Length | 22.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 8.3 mm |