Part Details for SF1056A by Murata Connectivity
Results Overview of SF1056A by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF1056A Information
SF1056A by Murata Connectivity is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for SF1056A
SF1056A CAD Models
SF1056A Part Data Attributes
|
SF1056A
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF1056A
Murata Connectivity
SAW Filter, 1 Function(s), 110.592MHz, HERMETIC SEALED, SM13365-12
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | HERMETIC SEALED, SM13365-12 | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 110.592 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 10 dB | |
Length | 13.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω |