Part Details for SF104/11PC35/11PC35/1000MM by HUBER+SUHNER
Overview of SF104/11PC35/11PC35/1000MM by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF104/11PC35/11PC35/1000MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-SF104/11PC35/11PC35/1000MM-ND
|
DigiKey | CBL ASSY 3.5MM PLUG 39.4" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$288.1100 | Buy Now |
DISTI #
455-SF141PC35PC351MM
|
Mouser Electronics | RF Cable Assemblies SF104/11PC35/11PC35/1000mm | 0 |
|
$236.1700 / $264.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$213.2700 / $275.7500 | Buy Now |