Part Details for SF1030-G by Comchip Technology Corporation Ltd
Overview of SF1030-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1030-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, 1 Element, 10A, 200V V(RRM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for SF1030-G
SF1030-G CAD Models
SF1030-G Part Data Attributes
|
SF1030-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SF1030-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 10A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SF1030-G
This table gives cross-reference parts and alternative options found for SF1030-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF1030-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM10200C-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMC, 2 PIN | Secos Corporation | SF1030-G vs SM10200C-C |
MBR10200G-T27-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SF1030-G vs MBR10200G-T27-R |
SR10200SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, D2PAK-3/2 | Rectron Semiconductor | SF1030-G vs SR10200SR |
MBRB10200-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, D2PACK-3/2 | Micro Commercial Components | SF1030-G vs MBRB10200-BP-HF |
FRAF1003GR | Rectifier Diode, 1 Element, 10A, 200V V(RRM), | Taiwan Semiconductor | SF1030-G vs FRAF1003GR |
MBRB10200-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, D2PACK-3 | Micro Commercial Components | SF1030-G vs MBRB10200-BP |
MBR10200L-T27-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SF1030-G vs MBR10200L-T27-R |
SR10200S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, D2PAK-3/2 | Rectron Semiconductor | SF1030-G vs SR10200S |
FRA1005G | Rectifier Diode, 1 Element, 10A, 200V V(RRM), | Taiwan Semiconductor | SF1030-G vs FRA1005G |
FRA1006G | Rectifier Diode, 1 Element, 10A, 200V V(RRM), | Taiwan Semiconductor | SF1030-G vs FRA1006G |