Part Details for SF100G21 by Toshiba America Electronic Components
Results Overview of SF100G21 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF100G21 Information
SF100G21 by Toshiba America Electronic Components is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for SF100G21
SF100G21 CAD Models
SF100G21 Part Data Attributes
|
SF100G21
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SF100G21
Toshiba America Electronic Components
SILICON CONTROLLED RECTIFIER,400V V(DRM),100A I(T),TO-200VAR45
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 200 mA | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 2000 A | |
On-State Voltage-Max | 1.9 V | |
On-state Current-Max | 100000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |