There are no models available for this part yet.
Overview of SF1005GH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SF1005GH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-SF1005GH-ND
|
DigiKey | DIODE ARRAY GP 300V 10A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1000 In Stock |
|
$0.3584 / $0.9500 | Buy Now | |
DISTI #
SF1005GH
|
Avnet Americas | 35NS, 10A, 300V, SUPER FAST RECOVERY RECTIFIER - Rail/Tube (Alt: SF1005GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3248 | Buy Now | |
DISTI #
821-SF1005GH
|
Mouser Electronics | Rectifiers 35ns, 10A, 300V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3580 / $0.9500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.4410 | Buy Now | ||
DISTI #
SF1005GH-TSC
|
TME | Diode: rectifying, THT, 300V, 5Ax2, TO220AB, automotive industry Min Qty: 1 | 0 |
|
$0.4970 / $0.8030 | RFQ |