Part Details for SF1005G by Taiwan Semiconductor
Overview of SF1005G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1005G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SF1005G-ND
|
DigiKey | DIODE GEN PURP 300V 10A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1000 In Stock |
|
$0.3578 / $1.2000 | Buy Now |
DISTI #
SF1005G
|
Avnet Americas | Diode Super Fast Recovery Rectifier 300V 10A 3-Pin TO-220AB Tube - Rail/Tube (Alt: SF1005G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3248 | Buy Now |
DISTI #
821-SF1005G
|
Mouser Electronics | Rectifiers 35ns, 10A, 300V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3580 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.4410 | Buy Now |
Part Details for SF1005G
SF1005G CAD Models
SF1005G Part Data Attributes
|
SF1005G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF1005G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 5A, 300V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SF1005G
This table gives cross-reference parts and alternative options found for SF1005G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF1005G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HER1004G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 300V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | SF1005G vs HER1004G |
UF1003CT | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 300V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | SF1005G vs UF1003CT |