SF1002
Description: SAW Filter, 1 Function(s), 140MHz, SURFACE MOUNT PACKAGE-12

Overview of SF1002 by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for SF1002 by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF1002 by MtronPTI

SF1002
MtronPTI
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MTRONPTI
Package Description
SURFACE MOUNT PACKAGE-12
Reach Compliance Code
unknown
Center or Cutoff Frequency (fo/fc)
140 MHz
Filter Type
SAW FILTER
Height
1.6 mm
Insertion Loss-Max
7 dB
Length
7 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
71 °C
Operating Temperature-Min
-32 °C
Width
5 mm
Want to compare parts?
  1. SF1002
    MtronPTI
    SAW Filter, 1 Function(s), 140MHz, SURFACE MOUNT PACKAGE-12
    VS

Related Parts for SF1002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF1002 by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF1002 by MtronPTI

  • Please alert me when SF1002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF1002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF1002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF1002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF1002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF1002 by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: