Part Details for SF1001 by MtronPTI
Overview of SF1001 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SF1001
SF1001 CAD Models
SF1001 Part Data Attributes
|
SF1001
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
SF1001
MtronPTI
SAW Filter, 1 Function(s), 140MHz,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 140 MHz | |
Filter Type | SAW FILTER | |
Height | 1.6 mm | |
Insertion Loss-Max | 10.5 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -32 °C | |
Width | 5 mm |