Part Details for SF1000EX24 by Toshiba America Electronic Components
Overview of SF1000EX24 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SF1000EX24
SF1000EX24 CAD Models
SF1000EX24 Part Data Attributes:
|
SF1000EX24
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SF1000EX24
Toshiba America Electronic Components
Silicon Controlled Rectifier, 1570 A, 2500 V, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 450 mA | |
DC Gate Trigger Voltage-Max | 3.5 V | |
Holding Current-Max | 300 mA | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1570 A | |
Repetitive Peak Off-state Leakage Current-Max | 120000 µA | |
Repetitive Peak Off-state Voltage | 2500 V | |
Repetitive Peak Reverse Voltage | 2500 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |