Part Details for SF100-707005 by Same Sky
Overview of SF100-707005 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB2.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB2.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready] |
Price & Stock for SF100-707005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-SF100-707005
|
Mouser Electronics | Thermal Interface Products Thermal interface material, SF100, silicone- based, 70x70x0.5 mm RoHS: Compliant | 41 |
|
$3.4900 / $3.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1090 Package Multiple: 10 Lead time: 5 Weeks | 0 |
|
$0.3680 | Buy Now |
|
Onlinecomponents.com | Thermal Pad, Silicone Elastomer, 70 x 70 x 0.5 mm, 1.5 W/m*K Thermal Conductivity RoHS: Compliant |
1040 In Stock |
|
$0.3670 / $0.5435 | Buy Now |
|
Master Electronics | Thermal Pad, Silicone Elastomer, 70 x 70 x 0.5 mm, 1.5 W/m*K Thermal Conductivity RoHS: Compliant |
1040 In Stock |
|
$0.3670 / $0.5435 | Buy Now |
Part Details for SF100-707005
SF100-707005 CAD Models
SF100-707005 Part Data Attributes
|
SF100-707005
Same Sky
Buy Now
|
Compare Parts:
SF100-707005
Same Sky
|
Samacsys Manufacturer | Same Sky |