Part Details for SF100-313005 by Same Sky
Overview of SF100-313005 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB2.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB2.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready] |
Price & Stock for SF100-313005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5111-ND
|
DigiKey | THERM PAD 31MMX30MM BLU 1SH=72PC Min Qty: 79 Lead time: 5 Weeks Container: Sheet | Temporarily Out of Stock |
|
$5.8511 | Buy Now |
DISTI #
490-SF100-313005
|
Mouser Electronics | Thermal Interface Products Thermal interface material, SF100, silicone- based, 31.25x30x0.5 mm RoHS: Compliant | 0 |
|
$5.8500 / $7.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5688 Package Multiple: 72 | 0 |
|
$0.0707 | Buy Now |
|
Onlinecomponents.com | Thermal Pad, Silicone Elastomer, 31.25 x 30 x 0.5 mm, 1.5 W/m*K Thermal Conductivity RoHS: Compliant |
16 Partner Stock |
|
$0.0701 / $0.1143 | Buy Now |
|
Master Electronics | Thermal Pad, Silicone Elastomer, 31.25 x 30 x 0.5 mm, 1.5 W/m*K Thermal Conductivity RoHS: Compliant |
16 Partner Stock |
|
$0.0701 / $0.1143 | Buy Now |