There are no models available for this part yet.
Overview of SF100-151505 by SAME SKY
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB2.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB2.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready] |
Price & Stock for SF100-151505 by SAME SKY
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V99:2348_22831815
|
Arrow Electronics | Ultra Soft Thermal Pads RoHS: Compliant Min Qty: 392 Package Multiple: 392 Lead time: 5 Weeks Date Code: 1916 | Americas - 2788 |
|
$0.2395 / $0.2544 | Buy Now |