Part Details for SF10-005 by Frontier Electronics Co Ltd
Overview of SF10-005 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10-005
SF10-005 CAD Models
SF10-005 Part Data Attributes:
|
SF10-005
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF10-005
Frontier Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SF10-005
This table gives cross-reference parts and alternative options found for SF10-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UST1A | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | SF10-005 vs UST1A |
RS1AFLRVG | Rectifier Diode, | Taiwan Semiconductor | SF10-005 vs RS1AFLRVG |
FFM101-M-H | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SF10-005 vs FFM101-M-H |
S1ALHMHG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SF10-005 vs S1ALHMHG |
SS15 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | SF10-005 vs SS15 |
SGL41-50 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM) | Daco Semiconductor Co Ltd | SF10-005 vs SGL41-50 |
FFM101L-T | Rectifier Diode, | Rectron Semiconductor | SF10-005 vs FFM101L-T |
FM150-M | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SF10-005 vs FM150-M |
G1AFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF10-005 vs G1AFSF3 |
LL4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | TDK Corporation | SF10-005 vs LL4001 |