Part Details for SF1 by Wilcoxon Sensing Technologies
Overview of SF1 by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2147
|
Newark | Mounting Stud, Sensor, Short, 0.26", Ss, For Use With:Vibration Sensors, Product Range:- Rohs Compliant: Yes |Amphenol Wilcoxon SF1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3200 / $39.8500 | Buy Now |
DISTI #
2053-SF1-ND
|
DigiKey | SHORT MOUNTING STUD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9100 | Buy Now |
DISTI #
71861969
|
RS | Sensor, Short mounting stud, 10-32 UNF both ends | Wilcoxon Sensing Technologies SF1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6900 / $21.9700 | RFQ |
DISTI #
WILSF1
|
Heilind Electronics | SHORT MOUNTING STUD, 10-32 UNF | Americas - 0 in Stock |
|
Buy Now |