Part Details for SF0930-6200-18 by Amphenol SV Microwave
Results Overview of SF0930-6200-18 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF0930-6200-18 Information
SF0930-6200-18 by Amphenol SV Microwave is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-110162000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
54121-111362000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
U99C056200T | Amphenol Communications Solutions | CFP4, Input Output Connectors, RECP CONNECTOR ASSY |
Price & Stock for SF0930-6200-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7351
|
Newark | Sma Male To Female Attenuator, 18 Ghz /Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave ... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.2100 / $136.0700 | Buy Now |
DISTI #
SF0930-6200-18-ND
|
DigiKey | RF ATTENUATOR 18DB 50OHM SMA Min Qty: 25 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$128.9708 | Buy Now |
DISTI #
ASVSF0930-6200-18
|
Heilind Electronics | SMA MALE TO FEMALE ATTENUATOR, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Male to Female Attenuator - 18 GHz RoHS: Compliant | 0 |
|
$120.7800 / $228.8900 | Buy Now |
DISTI #
ASVSF0930-6200-18
|
Interstate Connecting Components | SMA MALE TO FEMALE ATTENUATOR, | 0 |
|
Buy Now | |
DISTI #
SF0930-6200-18
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 25 | 0 |
|
$103.8000 / $128.9400 | Buy Now |