Part Details for SF0930-6200-05 by Amphenol Corporation
Overview of SF0930-6200-05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV6200-000 | Renesas Electronics Corporation | SRAM MODULE | |
DA9062-00AM1 | Renesas Electronics Corporation | Designed for Applications Requiring up to 8.5 A | |
DA16200-00000A32 | Renesas Electronics Corporation | Ultra-Low Power Wi-Fi SoC for Battery-Powered IoT Devices |
Price & Stock for SF0930-6200-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF0930-6200-05
|
Avnet Americas | SMA Male to Female Attenuator, 18 GHz - Trays (Alt: SF0930-6200-05) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$91.4040 / $126.1679 | Buy Now |
DISTI #
523-SF0930-6200-05
|
Mouser Electronics | Attenuators - Interconnects SMA Male to Female Attenuator, 18 GHz RoHS: Compliant | 9 |
|
$127.8800 / $148.5300 | Buy Now |