Part Details for SF0929-6200-9 by Amphenol Corporation
Overview of SF0929-6200-9 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV6200-000 | Renesas Electronics Corporation | SRAM MODULE | |
DA9062-00AM1 | Renesas Electronics Corporation | Designed for Applications Requiring up to 8.5 A | |
DA16200-00000A32 | Renesas Electronics Corporation | Ultra-Low Power Wi-Fi SoC for Battery-Powered IoT Devices |
Price & Stock for SF0929-6200-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-SF0929-6200-9
|
Mouser Electronics | Attenuators - Interconnects SMA MtoF Attenuator 18GHz RoHS: Compliant | 0 |
|
$44.8000 | Order Now |