Part Details for SF0929-6200-21 by Amphenol Corporation
Overview of SF0929-6200-21 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6200CRWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRWZ-RL | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRIZ-RL | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for SF0929-6200-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF0929-6200-21
|
Avnet Americas | SMA Male to Female Attenuator, 18 GHz - Trays (Alt: SF0929-6200-21) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
$191.2556 | Buy Now |
DISTI #
523-SF0929-6200-21
|
Mouser Electronics | Attenuators - Interconnects SMA Male to Female Attenuator, 18 GHz RoHS: Compliant | 0 |
|
$234.2500 | Order Now |
DISTI #
SF0929-6200-21
|
TTI | Attenuators - Interconnects SMA Male to Female Attenuator, 18 GHz Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$219.0900 | Buy Now |
DISTI #
SF0929-6200-21
|
Avnet Abacus | (Alt: SF0929-6200-21) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |