Part Details for SF0929-6200-00 by Amphenol SV Microwave
Overview of SF0929-6200-00 by Amphenol SV Microwave
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SF0929-6200-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7284
|
Newark | Sma Male To Female Attenuator, 18 Ghz/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF0929-6200-00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.8800 / $121.5600 | Buy Now |
DISTI #
V99:2348_17632809
|
Arrow Electronics | Fixed Attenuator 18GHz 0dB Bag Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1642 | Americas - 35 |
|
$9.4200 / $37.2484 | Buy Now |
DISTI #
V36:1790_17632809
|
Arrow Electronics | Fixed Attenuator 18GHz 0dB Bag Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks Date Code: 0813 | Americas - 12 |
|
$9.6090 / $39.1648 | Buy Now |
DISTI #
ASVSF0929-6200-00
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | SMA Male to Female Attenuator - 18 GHz RoHS: Compliant |
31 In Stock |
|
$71.2000 / $137.3700 | Buy Now |
DISTI #
25948792
|
Verical | Fixed Attenuator 18GHz 0dB Bag Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 35 |
|
$37.2484 | Buy Now |
DISTI #
63001228
|
Verical | Fixed Attenuator 18GHz 0dB Bag Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 30 |
|
$144.6493 / $169.3835 | Buy Now |
DISTI #
25914335
|
Verical | Fixed Attenuator 18GHz 0dB Bag Min Qty: 12 Package Multiple: 12 Date Code: 0813 | Americas - 12 |
|
$9.6090 / $9.6460 | Buy Now |
DISTI #
65096449
|
Verical | Fixed Attenuator 18GHz 0dB Bag Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$137.6000 | Buy Now |
DISTI #
ASVSF0929-6200-00
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SF0929-6200-00
SF0929-6200-00 CAD Models
SF0929-6200-00 Part Data Attributes:
|
SF0929-6200-00
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF0929-6200-00
Amphenol SV Microwave
Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.35 |