There are no models available for this part yet.
Overview of SF0915-6200-00 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6200CRWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRWZ-RL | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRIZ-RL | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for SF0915-6200-00 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SF0915-6200-00
|
Avnet Americas | 2.92mm Male to Female Attenuator, 40 GHz (0.5 dB) - Trays (Alt: SF0915-6200-00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$181.2717 | Buy Now | |
DISTI #
523-SF0915-6200-00
|
Mouser Electronics | Attenuators - Interconnects 2.92mm M to F Atten 40 GHz (0.5 dB) RoHS: Compliant | 0 |
|
$158.6300 | Order Now | |
DISTI #
SF0915-6200-00
|
Avnet Abacus | (Alt: SF0915-6200-00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |