Part Details for SF0900DL2220T by Spectrum Microwave
Overview of SF0900DL2220T by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF0900DL2220T
SF0900DL2220T CAD Models
SF0900DL2220T Part Data Attributes
|
SF0900DL2220T
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
SF0900DL2220T
Spectrum Microwave
SAW Filter, 8 Pin(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Reach Compliance Code | unknown | |
Filter Type | SAW FILTER | |
JESD-609 Code | e0 | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Finish | Tin/Lead (Sn/Pb) |