Part Details for SF06U5233CTLQ by Walsin Technology Corporation
Overview of SF06U5233CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U5233CTLQ
SF06U5233CTLQ CAD Models
SF06U5233CTLQ Part Data Attributes
|
SF06U5233CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U5233CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF06U5233CTLQ
This table gives cross-reference parts and alternative options found for SF06U5233CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U5233CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTRC3Y5233N | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U5233CTLQ vs AR03CTRC3Y5233N |
TC0325C5233ECE | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U5233CTLQ vs TC0325C5233ECE |
WF06U5233CALQ | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U5233CTLQ vs WF06U5233CALQ |
TC0325C5233TCE | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U5233CTLQ vs TC0325C5233TCE |
RT0603C523325PPM | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | SF06U5233CTLQ vs RT0603C523325PPM |
CAR0603523KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | SF06U5233CTLQ vs CAR0603523KOHMS0.25%25PPM |
TC0325C5233E5E | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U5233CTLQ vs TC0325C5233E5E |
NTR06C5233CTRF | Fixed Resistor, Thin Film, 0.063W, 523000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | SF06U5233CTLQ vs NTR06C5233CTRF |
TFCR0603-16W-E-5233CT | Fixed Resistor, Thin Film, 0.063W, 523000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06U5233CTLQ vs TFCR0603-16W-E-5233CT |
AR03CPC3Y5233N | Fixed Resistor, Thin Film, 0.0625W, 523000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U5233CTLQ vs AR03CPC3Y5233N |