Part Details for SF06U5173AALQ by Walsin Technology Corporation
Overview of SF06U5173AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U5173AALQ
SF06U5173AALQ CAD Models
SF06U5173AALQ Part Data Attributes
|
SF06U5173AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U5173AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 517000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 517000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06U5173AALQ
This table gives cross-reference parts and alternative options found for SF06U5173AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U5173AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F1JB5173B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 517000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06U5173AALQ vs RN73F1JB5173B |
AR03BTRC3Y5173N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 517000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | SF06U5173AALQ vs AR03BTRC3Y5173N |
WF06U5173AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 517000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06U5173AALQ vs WF06U5173AALQ |
NTR06B5173CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 517000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06U5173AALQ vs NTR06B5173CTRF |
AR0603517K+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 517000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SF06U5173AALQ vs AR0603517K+-0.1%TCR25 |
RN73F1J5173B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 517000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SF06U5173AALQ vs RN73F1J5173B |
AR03BPC3Y5173 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 517000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | SF06U5173AALQ vs AR03BPC3Y5173 |
SF06U5173BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 517000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06U5173AALQ vs SF06U5173BALQ |
CAR0603517KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 517000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | SF06U5173AALQ vs CAR0603517KOHMS0.1%25PPM |
WF06U5173BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 517000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SF06U5173AALQ vs WF06U5173BTLQ |