Part Details for SF06U2082ATLQ by Walsin Technology Corporation
Overview of SF06U2082ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U2082ATLQ
SF06U2082ATLQ CAD Models
SF06U2082ATLQ Part Data Attributes
|
SF06U2082ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U2082ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06U2082ATLQ
This table gives cross-reference parts and alternative options found for SF06U2082ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U2082ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ABC2082N | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | SF06U2082ATLQ vs AR03ABC2082N |
AR060320K8+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06U2082ATLQ vs AR060320K8+-0.1%TCR25 |
WF06U2082ATLQ | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U2082ATLQ vs WF06U2082ATLQ |
TFCR0603-16W-E-2082BT | Fixed Resistor, Thin Film, 0.063W, 20800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06U2082ATLQ vs TFCR0603-16W-E-2082BT |
RN73F1JB2082A | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U2082ATLQ vs RN73F1JB2082A |
NTRA06A2082CTRQYF | Fixed Resistor, Thin Film, 0.063W, 20800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06U2082ATLQ vs NTRA06A2082CTRQYF |
AR03BPC3X2082N | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U2082ATLQ vs AR03BPC3X2082N |
RN73F1JB2082B | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U2082ATLQ vs RN73F1JB2082B |
RN06A2082CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U2082ATLQ vs RN06A2082CT1-25 |
RN73F1J2082B | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SF06U2082ATLQ vs RN73F1J2082B |