Part Details for SF06U2003CALQ by Walsin Technology Corporation
Overview of SF06U2003CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U2003CALQ
SF06U2003CALQ CAD Models
SF06U2003CALQ Part Data Attributes
|
SF06U2003CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U2003CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF06U2003CALQ
This table gives cross-reference parts and alternative options found for SF06U2003CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U2003CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U2003CALQ | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U2003CALQ vs WF06U2003CALQ |
AR03CPC3Y2003N | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U2003CALQ vs AR03CPC3Y2003N |
RT0603C200325PPM | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | SF06U2003CALQ vs RT0603C200325PPM |
RN73F1JB2003C | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U2003CALQ vs RN73F1JB2003C |
AR0603200K+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06U2003CALQ vs AR0603200K+-0.25%TCR25 |
AR03CTRC3Y2003 | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U2003CALQ vs AR03CTRC3Y2003 |
AR03CPC3Y2003 | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U2003CALQ vs AR03CPC3Y2003 |
AR03CPC3X2003N | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U2003CALQ vs AR03CPC3X2003N |
TC0325C2003T4E | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U2003CALQ vs TC0325C2003T4E |
RN73F1JTD2003C | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | SF06U2003CALQ vs RN73F1JTD2003C |