Datasheets
SF06T1520CTL by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.0625W, 152ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Part Details for SF06T1520CTL by Walsin Technology Corporation

Overview of SF06T1520CTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for SF06T1520CTL

SF06T1520CTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SF06T1520CTL Part Data Attributes

SF06T1520CTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
SF06T1520CTL Walsin Technology Corporation Fixed Resistor, Thin Film, 0.0625W, 152ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 152 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 50 V

Alternate Parts for SF06T1520CTL

This table gives cross-reference parts and alternative options found for SF06T1520CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06T1520CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR03CPC2X1520N Fixed Resistor, Thin Film, 0.1W, 152ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06T1520CTL vs AR03CPC2X1520N
TFCR0603-10W-C-1520CT Fixed Resistor, Thin Film, 0.1W, 152ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD SF06T1520CTL vs TFCR0603-10W-C-1520CT
AR03CTRC2Y1520 Fixed Resistor, Thin Film, 0.0625W, 152ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06T1520CTL vs AR03CTRC2Y1520
CAR0603152OHMS0.25%50PPM Fixed Resistor, Thin Film, 0.0625W, 152ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Riedon SF06T1520CTL vs CAR0603152OHMS0.25%50PPM
AR03CTRC2X1520N Fixed Resistor, Thin Film, 0.1W, 152ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06T1520CTL vs AR03CTRC2X1520N
RNCS0603CTC152R Fixed Resistor, Thin Film, 0.063W, 152ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc SF06T1520CTL vs RNCS0603CTC152R
AR03CPC2Y1520 Fixed Resistor, Thin Film, 0.0625W, 152ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd SF06T1520CTL vs AR03CPC2Y1520
RNCS0603CKC152R Fixed Resistor, Thin Film, 0.063W, 152ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc SF06T1520CTL vs RNCS0603CKC152R
RN73G1JTD1520C Fixed Resistor, Thin Film, 0.0625W, 152ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation SF06T1520CTL vs RN73G1JTD1520C
AR03CBD1520N Fixed Resistor, Thin Film, 0.0625W, 152ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp SF06T1520CTL vs AR03CBD1520N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06T1520CTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06T1520CTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF06T1520CTL would you like to use for your alert(s)?
  • Please alert me when SF06T1520CTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF06T1520CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06T1520CTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF06T1520CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06T1520CTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06T1520CTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: