Part Details for SF04R1231ATL by Walsin Technology Corporation
Overview of SF04R1231ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R1231ATL
SF04R1231ATL CAD Models
SF04R1231ATL Part Data Attributes
|
SF04R1231ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R1231ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 1230ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04R1231ATL
This table gives cross-reference parts and alternative options found for SF04R1231ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R1231ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF04R1231AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1230ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SF04R1231ATL vs SF04R1231AALQ |
AMF04021K230.1%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1230ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SF04R1231ATL vs AMF04021K230.1%25PPM/KNP10 |
WF04U1231BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SF04R1231ATL vs WF04U1231BALQ |
AMF04021K230.1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1230ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SF04R1231ATL vs AMF04021K230.1%25PPM/KNS |
RNCF0402ATE1K23 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1230ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SF04R1231ATL vs RNCF0402ATE1K23 |
WF04R1231AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1230ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SF04R1231ATL vs WF04R1231AALQ |
CMP04021K230.1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1230ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SF04R1231ATL vs CMP04021K230.1%25PPM/KNS |
CMP04021K230.1%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1230ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SF04R1231ATL vs CMP04021K230.1%25PPM/KNP20 |
RT0402BRD071K23L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SF04R1231ATL vs RT0402BRD071K23L |
NTR04A1231CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1230ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SF04R1231ATL vs NTR04A1231CTRF |