Part Details for SF030PCU-CA-36.00 by LeaderTech
Overview of SF030PCU-CA-36.00 by LeaderTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF030PCU-CA-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF030PCU-CA-36.00-ND
|
DigiKey | RF EMI SHIELDING SHEET 41" X 36" Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.2830 | Buy Now |
DISTI #
861-SF030PCU-CA-3600
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 41" X 36" COPPER CONDUCTIVE SHIELDING FABRIC WITH CONDUCTIVE ADHESIVE | 0 |
|
$113.0700 / $121.2700 | Order Now |
DISTI #
73792817
|
RS | Shielding Fabric, RFI-EMI, Polyester Cloth w/Cu, w/Cond. Adh., .030 Ohm/mm2 | Leader Tech / FerriShield SF030PCU-CA-36.00 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$106.8700 | RFQ |