Part Details for SF0300BA01973S by Spectrum Microwave
Overview of SF0300BA01973S by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF0300BA01973S
SF0300BA01973S CAD Models
SF0300BA01973S Part Data Attributes
|
SF0300BA01973S
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
SF0300BA01973S
Spectrum Microwave
Passive Filter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 300.01 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 19 dB | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 6.5 mm |