Part Details for SF0185BA02302S by Integrated Device Technology Inc
Overview of SF0185BA02302S by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SF0185BA02302S
SF0185BA02302S CAD Models
SF0185BA02302S Part Data Attributes
|
SF0185BA02302S
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SF0185BA02302S
Integrated Device Technology Inc
Passive Filter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Center or Cutoff Frequency (fo/fc) | 185.76 MHz | |
Filter Type | SAW FILTER | |
Height | 1.75 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 25 dB | |
JESD-609 Code | e0 | |
Length | 9.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 7.1 mm |