Datasheets
SF0140BA03072S by:

Passive Filter

Part Details for SF0140BA03072S by Spectrum Microwave

Overview of SF0140BA03072S by Spectrum Microwave

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for SF0140BA03072S

SF0140BA03072S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SF0140BA03072S Part Data Attributes

SF0140BA03072S Spectrum Microwave
Buy Now Datasheet
Compare Parts:
SF0140BA03072S Spectrum Microwave Passive Filter
Part Life Cycle Code Transferred
Ihs Manufacturer MICRO NETWORKS CORP
Reach Compliance Code unknown
Center or Cutoff Frequency (fo/fc) 140 MHz
Filter Type SAW FILTER
Height 1.98 mm
Input Impedance 50 OHM
Insertion Loss-Max 10.7 dB
Length 13.33 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 12
Output Impedance 50 OHM Ω
Package Material CERAMIC
Width 6.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF0140BA03072S by Spectrum Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF0140BA03072S by Spectrum Microwave

Select Manufacturer
Which Manufacturer of SF0140BA03072S would you like to use for your alert(s)?
  • Please alert me when SF0140BA03072S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF0140BA03072S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF0140BA03072S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF0140BA03072S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF0140BA03072S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF0140BA03072S by Spectrum Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: