Part Details for SF0115CD02260T by Integrated Device Technology Inc
Overview of SF0115CD02260T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF0115CD02260T
SF0115CD02260T CAD Models
SF0115CD02260T Part Data Attributes:
|
SF0115CD02260T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SF0115CD02260T
Integrated Device Technology Inc
SAW Filter, 1 Function(s), 115MHz, ROHS COMPLIANT, DIP-14/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, DIP-14/6 | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 115 MHz | |
Filter Type | SAW FILTER | |
Height | 5.33 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 19 dB | |
JESD-609 Code | e3 | |
Length | 22.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Matte Tin (Sn) | |
Width | 12.7 mm |
Alternate Parts for SF0115CD02260T
This table gives cross-reference parts and alternative options found for SF0115CD02260T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF0115CD02260T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF0115CD02260T | SAW Filter, 1 Function(s), 115MHz, DIP-14/6 | API Technologies Corp EIS (RETIRED) | SF0115CD02260T vs SF0115CD02260T |