Part Details for SF0070CF51547T by Spectrum Microwave
Overview of SF0070CF51547T by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF0070CF51547T
SF0070CF51547T CAD Models
SF0070CF51547T Part Data Attributes
|
SF0070CF51547T
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
SF0070CF51547T
Spectrum Microwave
Passive Filter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Filter Type | SAW FILTER | |
Height | 5.33 mm | |
Input Impedance | 50 OHM//510 nH | |
Insertion Loss-Max | 25 dB | |
Length | 22.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Impedance | 50 OHM//560 nH Ω | |
Width | 12.7 mm |