Part Details for SF0044BA01944T by Spectrum Microwave
Results Overview of SF0044BA01944T by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF0044BA01944T Information
SF0044BA01944T by Spectrum Microwave is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for SF0044BA01944T
SF0044BA01944T CAD Models
SF0044BA01944T Part Data Attributes
|
SF0044BA01944T
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
SF0044BA01944T
Spectrum Microwave
SAW Filter, 1 Function(s), 44.125MHz, 24 Pin(s)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 5000 kHz | |
Attenuation@Freq-Max | 38 dB | |
Center or Cutoff Frequency (fo/fc) | 44.125 MHz | |
Filter Type | SAW FILTER | |
Height | 5.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 25 dB | |
Length | 35.05 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Impedance | 50 OHM Ω | |
Width | 20.57 mm |