Part Details for SF0044BA00619T by Spectrum Microwave
Results Overview of SF0044BA00619T by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF0044BA00619T Information
SF0044BA00619T by Spectrum Microwave is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for SF0044BA00619T
SF0044BA00619T CAD Models
SF0044BA00619T Part Data Attributes
|
SF0044BA00619T
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
SF0044BA00619T
Spectrum Microwave
SAW-Video/Sound Filter, 1 Function(s), 44.05MHz, 6 Pin(s)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 44.05 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Height | 5.33 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 25 dB | |
Length | 22.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Impedance | 50 OHM Ω | |
Width | 12.7 mm |
Alternate Parts for SF0044BA00619T
This table gives cross-reference parts and alternative options found for SF0044BA00619T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF0044BA00619T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF0044BA00619T | Integrated Device Technology Inc | Check for Price | SAW-Video/Sound Filter, 1 Function(s), 43.75MHz, 6 Pin(s) | SF0044BA00619T vs SF0044BA00619T |