Part Details for SF0035BA01847T by Spectrum Control
Overview of SF0035BA01847T by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SF0035BA01847T
SF0035BA01847T CAD Models
SF0035BA01847T Part Data Attributes
|
SF0035BA01847T
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SF0035BA01847T
Spectrum Control
SAW-Video/Sound Filter, 1 Function(s), 35.375MHz,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 35 MHz | |
Filter Type | SAW FILTER | |
Insertion Loss-Max | 27 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 |