Part Details for SF0035BA01847T by Integrated Device Technology Inc
Overview of SF0035BA01847T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SF0035BA01847T
SF0035BA01847T CAD Models
SF0035BA01847T Part Data Attributes
|
SF0035BA01847T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SF0035BA01847T
Integrated Device Technology Inc
Passive Filter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Center or Cutoff Frequency (fo/fc) | 35.375 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Height | 5.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 30 dB | |
JESD-609 Code | e0 | |
Length | 38.61 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 25.65 mm |