Part Details for SF-SMAN-MM-24LP by Maury Microwave Corporation
Overview of SF-SMAN-MM-24LP by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106264-0R00001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 24LP | |
10106266-0R00001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 24LP | |
MDBRE09SMAN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 9 Position standard density, SOCKET Type, Solder Cup, Unified Thread, Vertical |
Price & Stock for SF-SMAN-MM-24LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-SF-SMAN-MM-24LP-ND
|
DigiKey | COAX CBL SMA TO N-TYPE Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
18 In Stock |
|
$121.0000 / $142.0000 | Buy Now |
DISTI #
59654.1
|
TestEquity LLC | Maury Microwave SF-SMAN-MM-24LP RF Cable Assembly, SMA(m) - N(m), 24", StabilityFlex LP Series | 0 |
|
$129.0000 | Buy Now |