Part Details for SF-SFPP2EACTV-003 by Amphenol Corporation
Overview of SF-SFPP2EACTV-003 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EACTV-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EACTV-005 5m Active SFP+ Cable - Amphenol 10GbE SFP+ Active Direct Attach Copper Cable (16.4 ft) |
Price & Stock for SF-SFPP2EACTV-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5606
|
Newark | Computer Cable, +Sfp/Sfp+ Plug, 3M, Connector Type A:Sfp+ 20 Position Plug, Connector Type B:Sfp+ 20 Position Plug, Cable Length - Imperial:9.8Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand SF-SFPP2EACTV-003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.8400 / $111.6600 | Buy Now |
DISTI #
2266-SF-SFPP2EACTV-003-ND
|
DigiKey | CABLE ASSY SFP+ M-M 3M Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$115.6100 | Buy Now |
DISTI #
SF-SFPP2EACTV-003-ND
|
DigiKey | CABLE ASSY SFP+ M-M 3M Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.7970 | Buy Now |
DISTI #
523-SFPP2EACTV-003
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+/SFP+ ACTIVE 30AWG 3M RoHS: Compliant | 0 |
|
$105.8600 / $106.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.7800 / $115.4700 | Buy Now |
DISTI #
SFSFPP2EACTV00-0
|
TME | SF-SFPP2EACTV-003 | 14 |
|
Buy Now |
Part Details for SF-SFPP2EACTV-003
SF-SFPP2EACTV-003 CAD Models
SF-SFPP2EACTV-003 Part Data Attributes
|
SF-SFPP2EACTV-003
Amphenol Corporation
Buy Now
|
Compare Parts:
SF-SFPP2EACTV-003
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |