Part Details for SF-SFP28LPB1W-3DB by Amphenol Corporation
Overview of SF-SFP28LPB1W-3DB by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFP28LPB1W-3DB | Amphenol Cables on Demand | Amphenol SF-SFP28LPB1W-3DB SFP28 Loopback Adapter Module for SFP28 Port Compliance Testing - 3dB Attenuation & 1W Power Consumption | |
SF-SFP28LPB1W-0DB | Amphenol Cables on Demand | Amphenol SF-SFP28LPB1W-0DB SFP28 Loopback Adapter Module for SFP28 Port Compliance Testing - 0dB Attenuation & 1W Power Consumption | |
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] |
Price & Stock for SF-SFP28LPB1W-3DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1966
|
Newark | Sfp 28 Loopback 3Db 1W |Amphenol Cables On Demand SF-SFP28LPB1W-3DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6900 / $53.7900 | Buy Now |
DISTI #
3272-SF-SFP28LPB1W-3DB-ND
|
DigiKey | SFP 28 LOOPBACK 3DB 1W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8700 | Buy Now |
DISTI #
SF-SFP28LPB1W-3DB
|
Avnet Americas | SFP 28 LOOPBACK 3DB 1W - Bulk (Alt: SF-SFP28LPB1W-3DB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4760 | Buy Now |
DISTI #
523-SFSFP28LPB1W3DB
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP 28 LOOPBACK 3DB 1W RoHS: Compliant | 1 |
|
$37.7600 / $46.8600 | Buy Now |
|
Onlinecomponents.com | SFP 28 Loopback 3DB 1W RoHS: Compliant | 0 |
|
$36.3000 / $48.0600 | Buy Now |