There are no models available for this part yet.
Overview of SF-PHSL 1-80 S-VDE by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32741EIBZ-T | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32741EIBZ-T7A | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32745EIBZ-T | Renesas Electronics Corporation | 6kV VDE-Reinforced Isolated 40Mbps Full-Duplex RS-485 Transceiver |
Price & Stock for SF-PHSL 1-80 S-VDE by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Screwdriver - positive/negative PH slot - VDE-isolated - size: PH 1 x 80 - two component handle - with non-slip grip RoHS: Compliant | 0 |
|
$10.7400 / $13.6400 | Buy Now | ||
DISTI #
PH-1212697
|
TME | Screwdriver, insulated, PlusMinus cross PH-type, SL/PH1 Min Qty: 1 | 0 |
|
$13.2600 / $14.7200 | RFQ | |
Master Electronics | Screwdriver - positive/negative PH slot - VDE-isolated - size: PH 1 x 80 - two component handle - with non-slip grip RoHS: Compliant | 0 |
|
$10.7400 / $13.6400 | Buy Now |