Part Details for SF-PA50A by Radio Design Labs
Overview of SF-PA50A by Radio Design Labs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-PA50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4816
|
Newark | 50 W Mono Audio Amplifier - 70 V Or 100 V - Includes North American Power Cord |Radio Design Labs SF-PA50A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$515.6400 | Buy Now |