Part Details for SF-NDYYYH0002-002M by Amphenol Corporation
Overview of SF-NDYYYH0002-002M by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
SF-NDCCGF28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) | |
SF-NDCCGJ28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) - 26 AWG (Low-Loss Version) |
Price & Stock for SF-NDYYYH0002-002M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9061
|
Newark | Cable Assy, Qsfp-Dd Plug-Plug, 2M, Connector Type A:Qsfp-Dd Plug, Connector Type B:Qsfp-Dd Plug, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:- |Amphenol Cables On Demand SF-NDYYYH0002-002M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$423.9700 | Buy Now |
DISTI #
3272-SF-NDYYYH0002-002M-ND
|
DigiKey | QSFP-DD 400G PASSIVE 27 AWG, 2M Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3 In Stock |
|
$476.9600 | Buy Now |
DISTI #
37AJ9061
|
Avnet Americas | Computer Cable, 400GBE, QSFP-DD Plug, QSFP-DD Plug, 6.6 ft, 2 m, Black - Bulk (Alt: 37AJ9061) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$552.7500 / $601.1900 | Buy Now |
DISTI #
SF-NDYYYH0002-002M
|
Avnet Americas | Computer Cable, 400GBE, QSFP-DD Plug, QSFP-DD Plug, 6.6 ft, 2 m, Black - Bulk (Alt: SF-NDYYYH0002-002M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$481.8564 | Buy Now |
DISTI #
523-SFNDYYYH0002002M
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP- DD PASSIVE DUAL ENTRY 27 AWG 400G 2M RoHS: Compliant | 0 |
|
$476.9500 | Order Now |
|
Onlinecomponents.com | QSFP- DD Passive Copper Dual Entry 27AWG 400G 2M RoHS: Compliant | 0 |
|
$515.1200 / $545.2100 | Buy Now |