Part Details for SF-NDYYYF0004-001.5M by Amphenol Corporation
Overview of SF-NDYYYF0004-001.5M by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
NDYYYF-0004 | Amphenol Communications Solutions | QSFP DD Cable Assembly, 30AWG, 1.5M |
Price & Stock for SF-NDYYYF0004-001.5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9060
|
Newark | Cable Assy, Qsfp-Dd Plug-Plug, 1.5M, Connector Type A:Qsfp-Dd Plug, Connector Type B:Qsfp-Dd Plug, Cable Length - Imperial:4.92Ft, Cable Length - Metric:1.5M, Jacket Color:Black, Product Range:- |Amphenol Cables On Demand SF-NDYYYF0004-001.5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$210.6700 | Buy Now |
DISTI #
3272-SF-NDYYYF0004-001.5M-ND
|
DigiKey | QSFP-DD 400G PASSIVE 30 AWG 1.5M Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$242.3532 / $271.2900 | Buy Now |
DISTI #
37AJ9060
|
Avnet Americas | Computer Cable, 400GBE, QSFP-DD Plug, QSFP-DD Plug, 4.92 ft, 1.5 m, Black - Bulk (Alt: 37AJ9060) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$252.0400 / $282.1400 | Buy Now |
DISTI #
SF-NDYYYF0004-001.
|
Avnet Americas | Computer Cable, 400GBE, QSFP-DD Plug, QSFP-DD Plug, 4.92 ft, 1.5 m, Black - Bulk (Alt: SF-NDYYYF0004-001.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$263.1416 | Buy Now |
DISTI #
523-SFNDYYYF0040015M
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP- DD PASSIVE DUAL ENTRY 30AWG 400G 1.5M RoHS: Compliant | 0 |
|
$242.3500 / $271.2200 | Order Now |
|
Onlinecomponents.com | QSFP- DD Passive Copper Dual Entry 30AWG 400G 1.5M RoHS: Compliant | 0 |
|
$241.0100 / $259.6500 | Buy Now |
DISTI #
84022060
|
Verical | Cable Assembly QSFP 1.5m 30AWG QSFP-DD to QSFP-DD 76 to 76 POS PL-PL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$267.4970 / $294.6434 | Buy Now |