Part Details for SF-NDCCGJ28GB-003M by Amphenol Corporation
Overview of SF-NDCCGJ28GB-003M by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDCCGJ28GB-003M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-003M 3m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (9.8 ft) - 26 AWG (Low-Loss Version) | |
SF-NDCCGJ28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) - 26 AWG (Low-Loss Version) | |
SF-NDCCGJ28GB-005M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-005M 5m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (16.4 ft) - 26 AWG |
Price & Stock for SF-NDCCGJ28GB-003M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5586
|
Newark | Computer Cable Assembly, Sfp+/Sfp+, 3M, Connector Type A:Sfp+28 Plug, Connector Type B:Sfp+28 Plug, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand SF-NDCCGJ28GB-003M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$86.1100 | Buy Now |
DISTI #
SF-NDCCGJ28GB-003M-ND
|
DigiKey | CABLE ASSY SFP+ M-M 3M Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.3180 | Buy Now |
DISTI #
14AC5586
|
Avnet Americas | Cable Assembly PVC 3m 26AWG 20POS SFP to 20POS SFP PL-PL - Bulk (Alt: 14AC5586) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 5 Partner Stock |
|
$112.6600 / $131.5100 | Buy Now |
DISTI #
SF-NDCCGJ28GB-003M
|
Avnet Americas | Cable Assembly PVC 3m 26AWG 20POS SFP to 20POS SFP PL-PL - Bulk (Alt: SF-NDCCGJ28GB-003M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$94.1051 / $107.4178 | Buy Now |
DISTI #
523-SFNDCCGJ28GB003M
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+/SFP+ PASSIVE 26 AWG 3M RoHS: Compliant | 0 |
|
$108.2500 / $125.8100 | Order Now |
|
Onlinecomponents.com | SFP+/SFP+ Passive Copper 26AWG 3M RoHS: Compliant | 0 |
|
$93.8300 / $118.0500 | Buy Now |
DISTI #
85579791
|
Verical | SF-NDCCGJ28GB-003M Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$112.3636 / $123.8993 | Buy Now |
Part Details for SF-NDCCGJ28GB-003M
SF-NDCCGJ28GB-003M CAD Models
SF-NDCCGJ28GB-003M Part Data Attributes
|
SF-NDCCGJ28GB-003M
Amphenol Corporation
Buy Now
|
Compare Parts:
SF-NDCCGJ28GB-003M
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |