There are no models available for this part yet.
Overview of SF-KIT-HC-1 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for SF-KIT-HC-1 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AJ4399
|
Newark | Smd Fuse Design Kit, High Current Rohs Compliant: Na |Bourns SF-KIT-HC-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 0 |
|
$51.9200 | Buy Now | |
DISTI #
118-SF-KIT-HC-1-ND
|
DigiKey | SINGLFUSE DESIGN KIT - HIGH CURR Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$43.7500 | Buy Now | |
DISTI #
SF-KIT-HC-1
|
Avnet Americas | SMD Fuse Design Kit 10A to 40A 65VAC to 125VAC/24VDC to 125VDC (Alt: SF-KIT-HC-1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$43.7500 / $49.7000 | Buy Now | |
DISTI #
652-SF-KIT-HC-1
|
Mouser Electronics | Fuse Kits & Assortments SinglFuse Design Kit - High Current RoHS: Compliant | 2 |
|
$45.6300 / $50.6300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.3700 / $61.6100 | Buy Now | ||
DISTI #
57005339
|
Verical | SinglFuse SMD Fuse Design Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$45.0170 | Buy Now | |
DISTI #
SF-KIT-HC-1
|
TTI | Fuse Kits & Assortments SinglFuse Design Kit - High Current RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$46.6700 | Buy Now | |
DISTI #
SF-KIT-HC-1
|
Avnet Abacus | SMD Fuse Design Kit 10A to 40A 65VAC to 125VAC/24VDC to 125VDC (Alt: SF-KIT-HC-1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134601366293
|
Chip1Stop | Chip fuse RoHS: Compliant | 5 |
|
$46.4000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$45.3700 / $61.6100 | Buy Now |
CAD Models for SF-KIT-HC-1 by Bourns Inc
Part Data Attributes for SF-KIT-HC-1 by Bourns Inc
SF-KIT-HC-1
Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|
Want to compare parts?
-
SF-KIT-HC-1Bourns IncVS
-