Part Details for SF-FCSFPX2000-002 by Amphenol Communications Solutions
Overview of SF-FCSFPX2000-002 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-FCSFPX2000-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SF-FCSFPX2000-002-ND
|
DigiKey | SF-FCSFPX2000-002 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$96.6500 / $104.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
22 Partner Stock |
|
$84.1900 / $95.1500 | Buy Now |
DISTI #
SF-FCSFPX2000-002
|
IBS Electronics | Cable Assembly Twin-ax 2m SFP to SFP M-M Min Qty: 9 Package Multiple: 1 | 22 |
|
$88.9200 / $96.4860 | Buy Now |
|
Master Electronics | RoHS: Compliant |
22 Partner Stock |
|
$84.1900 / $95.1500 | Buy Now |