Part Details for SF-BIT-PH 3-70 by Phoenix Contact
Overview of SF-BIT-PH 3-70 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1853CD/B | Rochester Electronics LLC | CDP1853CD - N-Bit 1 of 8 Decoder | |
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Price & Stock for SF-BIT-PH 3-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Screw bit - PH crosshead - E6.3-1/4" drive - size: PH 3 x 70 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 RoHS: Compliant | 0 |
|
$3.8400 / $5.6000 | Buy Now |
DISTI #
PH-1212584
|
TME | Screwdriver bit, Phillips, PH3, Overall len: 70mm Min Qty: 1 | 0 |
|
$4.8600 / $5.3700 | RFQ |
|
Master Electronics | Screw bit - PH crosshead - E6.3-1/4" drive - size: PH 3 x 70 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 RoHS: Compliant | 0 |
|
$3.8400 / $5.6000 | Buy Now |