Part Details for SF-5422 by Apex Tool Group LLC
Results Overview of SF-5422 by Apex Tool Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-5422 Information
SF-5422 by Apex Tool Group LLC is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-2542-2 | Rochester Electronics LLC | HA1-2542 - Operational Amplifier | |
TPS54225TPWPRQ1 | Texas Instruments | Automotive 4.5V to 18V, 2A Synchronous Buck Converter with DCAP2 Mode 14-HTSSOP -40 to 105 | |
TPS54228D | Texas Instruments | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-mode™ 8-SOIC -40 to 85 |
Price & Stock for SF-5422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T5059
|
Newark | Sckt 1/2 Sq Dr 11/16 Sf-Hex 1-1/2" Oal |Apex SF-5422 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4700 / $73.5100 | Buy Now |